This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS77318DGKG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS77318DGKG4
JLCPCB Part #
C3751614
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.8V 10V 200mV@(250mA) 250mA 55dB@(1kHz) 55uVrms 92uA Fixed Over Temperature Protection、Enable Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2638
200+ $0.8766
500+ $0.8461
1000+ $0.8301

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons