
* Images are for reference only
TPS76830QD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76830QD
- JLCPCB Part #
- C2862124
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 1A 3V 450mV@(1A) 60dB@(1kHz) 85uA Fixed PG Pin、Enable、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.6289
10+
$4.8172
30+
$4.3340
100+
$3.8476
500+
$3.6222
1000+
$3.5207
Related Products
Welcome back, may I help you?