
* Images are for reference only
TPS76201DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76201DBVT
- JLCPCB Part #
- C2877704
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 10V 30uA 60dB@(1kHz) 60uVrms 700mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9312
250+
$0.3613
500+
$0.3484
1000+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?