
* Images are for reference only
TPS76033DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76033DBVR
- JLCPCB Part #
- C2687969
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.1mA 120mV@(50mA) 16V 190uVrms 3.3V 50mA 63dB@(1kHz) Fixed Positive Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1161
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1147
In-stock Item Pricing
Qty Unit Price
1+
$1.6521
10+
$1.3631
30+
$1.2058
100+
$0.9762
500+
$0.8959
1000+
$0.8606
Related Products
Welcome back, may I help you?