
* Images are for reference only
TPS75801KC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS75801KC
- JLCPCB Part #
- C2868810
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.22V~5V 125uA 150mV@(3A) 35uVrms 3A 5.5V 62dB@(100Hz) Adjustable Enable、Thermal Shutdown Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6203
10+
$7.4259
30+
$7.2957
100+
$7.1656
Welcome back, may I help you?