
* Images are for reference only
TPS74901RGWTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74901RGWTG4
- JLCPCB Part #
- C3747584
- Package
- VQFN-20(5x5)
- Description
- -40℃~+125℃@(Tj) 1 280mV@(3A) 30uVrms 3A 5.5V 60dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Temperature Protection、Soft Start、Enable Positive VQFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3187
250+
$1.6720
500+
$1.6125
1000+
$1.5836
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?