This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS74801RGWTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS74801RGWTG4
JLCPCB Part #
C3746181
Package
VQFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 1.5A 165mV@(1.5A) 5.5V 60dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive VQFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9633
250+ $0.3741
500+ $0.3613
1000+ $0.3533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons