
* Images are for reference only
TPS74629PQWDRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74629PQWDRVRQ1
- JLCPCB Part #
- C2871059
- Package
- WSON-6(2x2)
- Description
- -40℃~+150℃@(Tj) 1 195mV@(1A) 1A 2.9V 25uA 38dB@(100kHz) 53uVrms 6V Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2358
200+
$0.4779
500+
$0.4618
1000+
$0.4538
Related Products
Welcome back, may I help you?