
* Images are for reference only
TPS74201RGRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74201RGRR
- JLCPCB Part #
- C2867231
- Package
- VQFN-20-EP(3.5x3.5)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 100mV@(1.5A) 5.5V 50uVrms 73dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Soft Start、Enable Positive VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.6632
10+
$3.1041
30+
$2.7715
100+
$2.4341
500+
$2.2799
1000+
$2.2092
Related Products
Welcome back, may I help you?