
* Images are for reference only
TPS73618DCQRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73618DCQRG4
- JLCPCB Part #
- C3747485
- Package
- SOT-223-6
- Description
- -40℃~+125℃@(Tj) 1 1.8V 200mV@(400mA) 30uVrms 400mA 5.5V 550uA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8207
200+
$0.7049
500+
$0.6808
1000+
$0.6679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?