
* Images are for reference only
TPS73233DCQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73233DCQ
- JLCPCB Part #
- C2866733
- Package
- SOT-223-6
- Description
- -40℃~+125℃@(Tj) 1 250mA 3.3V 30uVrms 400uA 40mV@(250mA) 5.5V 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2704
10+
$2.7888
30+
$2.4886
100+
$2.1803
500+
$2.0406
1000+
$1.9796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?