This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73201DBVRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73201DBVRG4
JLCPCB Part #
C3745687
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5.5V 250mA 30uVrms 400uA 40mV@(250mA) 5.5V 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0982
200+ $0.4255
500+ $0.4111
1000+ $0.4030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons