
* Images are for reference only
TPS73150MDBVREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73150MDBVREP
- JLCPCB Part #
- C2871395
- Package
- SOT-23-5
- Description
- -55℃~+125℃@(Ta) 1 100mV@(150mA) 150mA 30uVrms 5.5V 58dB@(100Hz) 5V 750uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5080
10+
$2.9879
30+
$2.6796
100+
$2.3681
500+
$2.2237
1000+
$2.1594
Related Products
Welcome back, may I help you?