
* Images are for reference only
TPS7301QP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7301QP
- JLCPCB Part #
- C2873123
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 340uA 500mA 59dB@(120Hz) 95uVrms Adjustable Over Current Protection、Over Temperature Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4280
200+
$0.9408
500+
$0.9071
1000+
$0.8911
Welcome back, may I help you?