
* Images are for reference only
TPS73001DBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73001DBVTG4
- JLCPCB Part #
- C3746649
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1.22V~5.5V 120mV@(200mA) 170uA 200mA 5.5V 68dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
200+
$0.2104
500+
$0.2024
1000+
$0.1992
Welcome back, may I help you?