This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS728330180YZUT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS728330180YZUT
JLCPCB Part #
C3748898
Package
DSBGA-5(1x1.4)
Description
-40℃~+125℃@(Tj) 1 1.8V、3.3V 200mA 230mV@(200mA) 50uA 6.5V 65dB@(1kHz) Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive DSBGA-5(1x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9893
250+ $0.7707
500+ $0.7434
1000+ $0.7305

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons