
* Images are for reference only
TPS728185315DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS728185315DRVT
- JLCPCB Part #
- C2863444
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.85V、3.15V 200mA 230mV@(200mA) 50uA 6.5V 65dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6575
250+
$0.6425
500+
$0.6200
1000+
$0.6087
Related Products
Welcome back, may I help you?