
* Images are for reference only
TPS72718YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72718YFFT
- JLCPCB Part #
- C2865108
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 1.8V 162.5mV@(250mA) 250mA 33.5uVrms 5.5V 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1582
250+
$0.8359
500+
$0.8069
1000+
$0.7924
Welcome back, may I help you?