This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72518DCQG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72518DCQG4
JLCPCB Part #
C3752243
Package
SOT-223-6
Description
-40℃~+125℃@(Tj) 1 1.8V 150uVrms 1A 210mV@(1A) 225uA 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 78

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0780
200+ $1.5782
500+ $1.5237
1000+ $1.4964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons