
* Images are for reference only
TPS71730DCKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71730DCKT
- JLCPCB Part #
- C139397
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 170mV@(150mA) 30uVrms 3V 45uA 6.5V 70dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6824
10+
$0.6647
30+
$0.6535
100+
$0.6422
Related Products
Welcome back, may I help you?