
* Images are for reference only
TPS71710DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71710DRVR
- JLCPCB Part #
- C2864286
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150mA 170mV@(150mA) 1V 30uVrms 45uA 6.5V 70dB@(1kHz) Enable Fixed Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5289
10+
$1.4905
30+
$1.4648
100+
$1.4392
Related Products
Welcome back, may I help you?