
* Images are for reference only
TPS65400QRGZTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS65400QRGZTQ1
- JLCPCB Part #
- C2071636
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+125℃@(TJ) 2.2MHz 2A、4A 4 4.5V~18V 600mV~16.2V Adjustable Buck Buck Built-in Yes VQFN-48-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1965
250+
$4.7203
500+
$4.5548
1000+
$4.4729
Related Products
Welcome back, may I help you?