
* Images are for reference only
TPS63002DRCTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS63002DRCTG4
- JLCPCB Part #
- C17647077
- Package
- VSON-10(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 1.6A 1.8V~5.5V 5V Buck-Boost Buck-Boost Built-in Fixed Yes VSON-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6204
250+
$1.4450
500+
$1.3968
1000+
$1.3727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?