
* Images are for reference only
TPS62840DLCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62840DLCR
- JLCPCB Part #
- C2071859
- Package
- VSON-8(1.5x2)
- Description
- -40℃~+125℃@(TJ) 1 1.8MHz 1.8V~3.3V 1.8V~6.5V 60nA 750mA Adjustable Buck Buck Built-in Yes VSON-8(1.5x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4890
10+
$3.8613
30+
$3.4888
100+
$3.1115
500+
$2.7085
1000+
$2.6298
Related Products
Welcome back, may I help you?