
* Images are for reference only
TPS628302ARZER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS628302ARZER
- JLCPCB Part #
- C32181061
- Package
- WQFN-HR-8(1x2)
- Description
- -40℃~+125℃ 1 2.25V~5.5V 2A 2MHz 500mV~4.5V 7uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes WQFN-HR-8(1x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.6950
10+
$1.6533
30+
$1.6260
100+
$1.5970
Related Products
Welcome back, may I help you?