
* Images are for reference only
TPS6282518DMQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS6282518DMQT
- JLCPCB Part #
- C2072289
- Package
- VSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.2MHz 2.4V~5.5V 2A Buck Buck Built-in Fixed Yes VSON-6(1.5x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9595
10+
$5.1301
30+
$4.6250
100+
$4.2006
Related Products
Welcome back, may I help you?