
* Images are for reference only
TPS62622YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62622YFFR
- JLCPCB Part #
- C2071197
- Package
- DSBGA-6
- Description
- -40℃~+85℃@(TA) 1 1.5V 2.3V~5.5V 31uA 600mA 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.7035
10+
$1.6649
30+
$1.6377
100+
$1.6120
Related Products
Welcome back, may I help you?