
* Images are for reference only
TPS62234DRYT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62234DRYT
- JLCPCB Part #
- C2864146
- Package
- USON-6(1x1.5)
- Description
- -40℃~+125℃@(TJ) 1 2.05V~6V 500mA Buck Buck Built-in Yes USON-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9893
250+
$0.7707
500+
$0.7434
1000+
$0.7305
Related Products
Welcome back, may I help you?