
* Images are for reference only
TPS62232DRYT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62232DRYT
- JLCPCB Part #
- C130075
- Package
- SON-6(1x1.5)
- Description
- -40℃~+125℃@(TJ) 1 1.2V 2.05V~6V 22uA 3MHz 500mA Buck Buck Built-in Fixed Yes SON-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6783
10+
$2.3746
30+
$2.1610
250+
$1.9666
500+
$1.8766
1000+
$1.8412
Related Products
Welcome back, may I help you?