
* Images are for reference only
TPS622314DRYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS622314DRYR
- JLCPCB Part #
- C140309
- Package
- SON-6(1x1.5)
- Description
- -40℃~+125℃@(TJ) 1 1.5V 2.05V~6V 3MHz 500mA Buck Buck Built-in Fixed Yes SON-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.2840
30+
$1.2647
100+
$1.2470
Welcome back, may I help you?