
* Images are for reference only
TPS62222DDCTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62222DDCTG4
- JLCPCB Part #
- C3193146
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.25MHz 1.8V 2.5V~6V 400mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8165
250+
$0.7035
500+
$0.6794
1000+
$0.6666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?