
* Images are for reference only
TPS621361RGXT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS621361RGXT
- JLCPCB Part #
- C2072406
- Package
- VQFN-11(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3V~17V 4A 800mV~12V Adjustable Buck Buck Built-in Yes VQFN-11(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3874
10+
$2.0246
30+
$1.7982
250+
$1.5670
500+
$1.4627
1000+
$1.4161
Related Products
Welcome back, may I help you?