
* Images are for reference only
TPS62103DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62103DG4
- JLCPCB Part #
- C3192923
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 2.5V~9V 2MHz 500mA 800mV~8V Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7181
200+
$1.4392
500+
$1.3895
1000+
$1.3639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?