
* Images are for reference only
TPS6208818YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS6208818YFPR
- JLCPCB Part #
- C2072375
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.4V~5.5V 3A 4MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9969
200+
$0.3863
500+
$0.3735
1000+
$0.3654
Related Products
Welcome back, may I help you?