
* Images are for reference only
TPS62087RLTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62087RLTT
- JLCPCB Part #
- C2071697
- Package
- VQFN-7(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.4MHz 2.5V~6V 3A Buck Buck Built-in Fixed Yes VQFN-7(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6741
250+
$1.4223
500+
$1.3724
1000+
$1.3482
Related Products
Welcome back, may I help you?