
* Images are for reference only
TPS62044DGQRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62044DGQRG4
- JLCPCB Part #
- C2073281
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃@(TA) 1 1.25MHz 1.2A 1.8V 2.5V~6V Buck Buck Built-in Fixed Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0225
10+
$0.8478
30+
$0.7517
100+
$0.6443
500+
$0.5962
1000+
$0.5738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?