
* Images are for reference only
TPS61300YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61300YFFR
- JLCPCB Part #
- C2679160
- Package
- DSBGA-20
- Description
- -40℃~+85℃ 1.92MHz 2.5V~5.5V 3 400mA、800mA 5.7V Boost DC-DC PWM DSBGA-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6222
200+
$0.6280
500+
$0.6055
1000+
$0.5943
Related Products
Welcome back, may I help you?