This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS612592YFFT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS612592YFFT
JLCPCB Part #
C1880059
Package
DSBGA-9(1.2x1.3)
Description
-40℃~+85℃@(TA) 1 2.65V~4.85V 3.5MHz 5.2V Boost Boost Built-in Fixed Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9411
250+ $0.7514
500+ $0.7257
1000+ $0.7129

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons