
* Images are for reference only
TPS612564CYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS612564CYFFR
- JLCPCB Part #
- C2071209
- Package
- DSBGA-9(1.2x1.3)
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 3.5MHz 37uA 5.4V Boost Boost Built-in Fixed Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9497
10+
$0.9287
30+
$0.9142
100+
$0.8997
Related Products
Welcome back, may I help you?