
* Images are for reference only
TPS612562CYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS612562CYFFR
- JLCPCB Part #
- C2071203
- Package
- DSBGA-9(1.2x1.3)
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 3.5MHz 5.2V Boost Boost Built-in Fixed Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6152
200+
$0.6262
500+
$0.6037
1000+
$0.5925
Related Products
Welcome back, may I help you?