
* Images are for reference only
TPS61140DRCTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61140DRCTG4
- JLCPCB Part #
- C2679158
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1.2MHz 2 2.5V~6V 700mA Boost PWM VSON-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0129
250+
$0.7789
500+
$0.7517
1000+
$0.7389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?