
* Images are for reference only
TPS61050DRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61050DRCR
- JLCPCB Part #
- C2678936
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2A 12% 2.5V~6V 2MHz 4.5V~5.25V Boost Built-in DC-DC I2C Over-Temperature Protection (OTP)、Short-Circuit Protection VSON-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4739
10+
$1.2315
30+
$1.0982
100+
$0.9473
500+
$0.8799
1000+
$0.8494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?