
* Images are for reference only
TPS61041DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61041DRVT
- JLCPCB Part #
- C2678891
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.8V~6V 1MHz 250mA 28V Boost DC-DC PWM WSON-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1789
250+
$1.2315
500+
$1.1881
1000+
$1.1656
Related Products
Welcome back, may I help you?