
* Images are for reference only
TPS61004DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61004DGSR
- JLCPCB Part #
- C3750414
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 500kHz 800mV~2.8V Boost Boost Built-in MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4456
200+
$0.5594
500+
$0.5401
1000+
$0.5305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?