
* Images are for reference only
TPS562207SDRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS562207SDRLR
- JLCPCB Part #
- C2868199
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 1 2A 4.3V~17V 580kHz 804mV~7V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1927
150+
$0.1901
500+
$0.1874
Related Products
Welcome back, may I help you?