
* Images are for reference only
TPS54388QRTERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54388QRTERQ1
- JLCPCB Part #
- C2876388
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.95V~6V 2MHz 3A 800mV~6V Adjustable Buck Buck Built-in Yes WQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4025
200+
$0.9298
500+
$0.8975
1000+
$0.8814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?