
* Images are for reference only
TPS54262QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54262QPWPRQ1
- JLCPCB Part #
- C2071443
- Package
- HTSSOP-20-EP
- Description
- -40℃~+150℃@(TJ) 1 2.2MHz 2A 3.6V~48V 800mV~18V Adjustable Buck Buck Built-in No HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8222
10+
$5.6740
30+
$5.5741
100+
$5.4743
Related Products
Welcome back, may I help you?