
* Images are for reference only
TPS54160DGQG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54160DGQG4
- JLCPCB Part #
- C3191136
- Package
- HVSSOP-10
- Description
- -40℃~+150℃@(TJ) 1 1.5A 2.5MHz 3.5V~60V 800mV~58V Adjustable Buck Buck Built-in No HVSSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6931
200+
$2.2028
500+
$2.1257
1000+
$2.0872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?