
* Images are for reference only
TPS54040ADRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54040ADRCT
- JLCPCB Part #
- C2071765
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 116uA 2.5MHz 3.5V~42V 500mA Adjustable Buck Buck Built-in No VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4854
10+
$2.1867
30+
$2.0358
250+
$1.8319
500+
$1.7597
1000+
$1.7276
Related Products
Welcome back, may I help you?