This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPS43000PWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS43000PWR
JLCPCB Part #
C2658036
Package
TSSOP-16
Description
-40℃~+85℃@(TA) 1 1.8V~9V 1MHz 800mV~8V Boost、Buck、Buck-Boost、SEPIC、Flyback Buck、Boost External Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $6.0704
10+ $5.1778
30+ $4.6351
100+ $4.1791

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons